Low

CREE  XTEHVW-Q2-0000-00000LD51  LED, Cool White, SMD, 22 mA, 47.5 V

CREE XTEHVW-Q2-0000-00000LD51
Manufacturer:
CREE CREE
Manufacturer Part No:
XTEHVW-Q2-0000-00000LD51
Newark Part No.:
65T5760
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

LED Color:
Cool White
LED Mounting:
SMD
Bulb Size:
-
Forward Current If:
22mA
Forward Voltage:
47.5V
Luminous Intensity:
-
Viewing Angle:
115°
Lens Shape:
Dome
Packaging:
Cut Tape
Product Range:
XLamp XT-E High-Voltage Series
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LED, Cool White, SMD, 22 mA, 46 V

CREE

0

Price for: Each (Supplied on Full Reel)

250+ $1.54 500+ $1.47 1000+ $1.02 2500+ $0.986 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.