Low

CREE  XTEHVW-Q0-0000-00000LD51  LED, Cool White, SMD, 22 mA, 46 V

CREE XTEHVW-Q0-0000-00000LD51
Manufacturer:
CREE CREE
Manufacturer Part No:
XTEHVW-Q0-0000-00000LD51
Newark Part No.:
65T5688
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

LED Color:
Cool White
LED Mounting:
SMD
Bulb Size:
-
Forward Current If:
22mA
Forward Voltage:
46V
Luminous Intensity:
-
Viewing Angle:
115°
Lens Shape:
Dome
Packaging:
Cut Tape
Product Range:
XLamp XT-E High-Voltage Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.