Low

CREE  XTEHVW-Q0-0000-00000LC51  LED, Cool White, SMD, 22 mA, 50 V

 

Product Information

LED Color:
Cool White
LED Mounting:
SMD
Bulb Size:
-
Forward Current If:
22mA
Forward Voltage:
50V
Luminous Intensity:
-
Viewing Angle:
115°
Lens Shape:
Dome
Packaging:
Cut Tape
Product Range:
XLamp XT-E High-Voltage Series
Automotive Qualifications Standard:
-
MSL:
MSL 6 - Time on Label
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 6 - Time on Label
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LED, Cool White, SMD, 22 mA, 50 V

CREE

0

Price for: Each (Supplied on Full Reel)

1000+ $1.02 5000+ $0.969

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.