Low

XTEHVW-H0-0000-00000LD51 - 

LED, Cool White, SMD, 44 mA, 24 V

XTEHVW-H0-0000-00000LD51 - LED, Cool White, SMD, 44 mA, 24 V

The actual product may differ from image shown

Manufacturer:
CREE CREE
Manufacturer Part No:
XTEHVW-H0-0000-00000LD51
Newark Part No.:
67W2795
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Cool White
:
SMD
:
-
:
44mA
:
24V
:
-
:
115°
:
Dome
:
Each
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 2/26/18

Not Normally Stocked

Non-Cancelable / Non Returnable


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1000 Minimum: 1000

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 4 questions : 4 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for a suitable driver module which can be used to drive LED (part number XTEHVW-H0-0000-00000LD51)
1 year, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of LED driver which can be used to drive this LED is LDU2030S700 from XP Power.
1 year, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of 3 source lens array which can be used with LED (part number XTEHVW-H0-0000-00000LD51) so that viewing angle can be reduced to 15°
1 year, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 15° lens is C10754_CUTE-3-SS from Ledil. This Lens can house 3 XT-E HVW LEDs from Cree and reduces the viewing angle of LED from 115° to 15°.
1 year, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of 3 source lens which can be used with LED (part number XTEHVW-H0-0000-00000LD51) so that viewing angle can be reduced to 30°
1 year, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 30° lens is C10755_CUTE-3-M from Ledil. This Lens can house 3 XT-E HVW LEDs from Cree and reduces the viewing angle of LED from 115° to 30°.
1 year, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of 3 source lens which can be used with LED (part number XTEHVW-H0-0000-00000LD51) so that viewing angle can be reduced to 40°
1 year, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 40° lens is C10756_CUTE-3-W from Ledil. This Lens can house 3 XT-E HVW LEDs from Cree and reduces the viewing angle of LED from 115° to 40°.
1 year, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:07.462-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_67W2795, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.