Low

CREE  XREWHT-L1-0000-00C01  LED, HB, COOL WHITE, 4W, 100LM

CREE-XREWHT-L1-0000-00C01-LED, HB, COOL WHITE, 4W, 100LM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: CREE
  • Newark Part No.: 59M3587
  • Manufacturer Part No XREWHT-L1-0000-00C01

Product Information


Availability

Availability: No Longer Manufactured


Substitutes

  • 08P2018 - CREE-XREWHT-L1-0000-00C01-LED, COOL WHITE, 107LM, FULL REEL
  • 49X1093 - CREE-XREWHT-L1-0000-00C01-LED, HB, COOL WHITE, 10000K, 100LM

Price

Quantity List Price
1 - 49 $7.70
50 - 99 $7.16
100 - 249 $6.99
250 - 499 $6.38
500 - 999 $5.74
1000+ $4.12

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


(There are 4 questions : 4 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for a suitable driver module which can be used to drive LED (part number XREWHT-L1-0000-00C01)
10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of LED driver which can be used to drive this LED is LDU1416S1000 from XP Power.
9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of 3 source lens array which can be used with LED (part number XREWHT-L1-0000-00C01) so that viewing angle can be reduced to 40°
10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 40° lens is C10365_PLATINUMROCKET3W from Ledil. This Lens can house three XR-E LEDs from Cree and reduces the viewing angle of LED from 90° to 40°.
9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of 3 source lens array which can be used with LED (part number XREWHT-L1-0000-00C01) so that viewing angle can be reduced to 14°
10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 14° lens is C10366_PLATINUMROCKET3SS from Ledil. This Lens can house three XR-E LEDs from Cree and reduces the viewing angle of LED from 90° to 14°.
9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of 3 source lens array which can be used with LED (part number XREWHT-L1-0000-00C01) so that viewing angle can be reduced to 20°
10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 20° lens is C10367_PLATINUMROCKET3M from Ledil. This Lens can house three XR-E LEDs from Cree and reduces the viewing angle of LED from 90° to 20°.
9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
08P2018
XREWHT-L1-0000-00C01

XREWHT-L1-0000-00C01

CREE

LED, COOL WHITE, 107LM, FULL REEL

LED, COOL WHITE, 107LM, FULL REEL; Series:XLamp XR-E; LED Color:Cool White; CCT:10000K; Luminous Flux @ Test:107lm; Forward Current @ Test:350mA; Forward Current If Max:1A; Forward Voltage @ Test:3.2V; Viewing Angle:115° ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1000+ $3.51

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
Contact me when back in stock
49X1093
XREWHT-L1-0000-00C01

XREWHT-L1-0000-00C01

CREE

LED, HB, COOL WHITE, 10000K, 100LM

LED, HB, COOL WHITE, 10000K, 100LM; Series:XLamp XR-E; LED Color:Cool White; CCT:10000K; Luminous Flux @ Test:100lm; Forward Current @ Test:1A; Forward Current If Max:1A; Forward Voltage @ Test:3.7V; Viewing Angle:90°; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

500+ $5.15

Buy
    Per the manufacturer, more stock expected week of 11/17/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought