Low

XRCRED-L1-R250-00M01 - 

High Brightness LED, XLamp XR-C Series, Red, 630 nm, 90 °, 39.8 lm, 700 mA

XRCRED-L1-R250-00M01 - High Brightness LED, XLamp XR-C Series, Red, 630 nm, 90 °, 39.8 lm, 700 mA

The actual product may differ from image shown

Manufacturer:
CREE CREE
Manufacturer Part No:
XRCRED-L1-R250-00M01
Newark Part No.:
02P7192
Product Range
XLamp XR-C Series

Product Information

:
XLamp XR-C Series
:
Red
:
630nm
:
90°
:
39.8lm
:
700mA
:
350mA
:
2.2V
:
-
:
2W
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The XLamp XR-C series High Power LED gives lighting designers the flexibility and performance to create the next generation of LED lighting products. XLamp XR-C LED features electrically neutral thermal path, low thermal resistance and support for a wide range of drive currents.
  • Available in white (2600 to 10,000K CCT), royal blue, blue, green, amber, red-orange & red
  • Up to 700mA Maximum drive current
  • Low thermal resistance as low as 12°C/W
  • 150°C Maximum junction temperature
  • Industry-leading JEDEC standard pre-qualification testing
  • Reflow solderable, JEDEC J-STD-020C compatible
  • Electrically neutral thermal path
  • Lumen maintenance of greater than 70% after 50,000 hours
  • REACH compliant
  • UL recognized component (E349212)

Applications

LED Lighting, Industrial, Commercial, Portable Devices

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 8/13/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$3.61 $ 3.61
Price for:
Each (Supplied on Cut Tape)
Multiple: 250 Minimum: 250
Quantity Price
250 + $3.61
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.