Low

CREE  XPEBLU-L1-R250-00Y01  High Brightness LED, XLamp XP-E Series, Blue, 485 nm, 130 °, 30.6 lm, 1 A

CREE XPEBLU-L1-R250-00Y01

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Product Range:
XLamp XP-E Series
LED Color:
Blue
Wavelength Typ:
485nm
Viewing Angle:
130°
Luminous Flux @ Test:
30.6lm
Forward Current If Max:
1A
Forward Current @ Test:
350mA
Forward Voltage @ Test:
3.1V
Luminous Intensity @ Test:
-
Packaging:
Cut Tape
No. of Pins:
2
Opto Case Style:
-
MSL:
-
SVHC:
To Be Advised
LED Mounting:
SMD

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes

Substitutes

High Brightness LED, XLamp XP-E Series, Blue, 130 °, 30.6 lm, 1 A

CREE

1,000: 

Price for: Each (Supplied on Full Reel)

1+ $0.47 Promotional price 1000+ $0.47 Promotional price 5000+ $0.47 Promotional price

Buy

High Brightness LED, XLamp XP-E Series, Blue, 485 nm, 130 °, 30.6 lm, 1 A

CREE

0

Price for: Each (Supplied on Full Reel)

250+ $1.88 500+ $1.79 1000+ $1.24 2500+ $1.21 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations