Low

XPCROY-L1-0000-00801 - 

High Brightness LED, XLamp XP-C Series, Royal Blue, 465 nm, 125 °, 73.9 lm, 500 mA

XPCROY-L1-0000-00801 - High Brightness LED, XLamp XP-C Series, Royal Blue, 465 nm, 125 °, 73.9 lm, 500 mA

The actual product may differ from image shown

Manufacturer:
CREE CREE
Manufacturer Part No:
XPCROY-L1-0000-00801
Newark Part No.:
70R1037
Product Range
XLamp XP-C Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
XLamp XP-C Series
:
Royal Blue
:
465nm
:
125°
:
73.9lm
:
500mA
:
350mA
:
3.3V
:
-
:
2W
:
Cut Tape
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The XLamp XP-C series LED combines the proven lighting-class performance and reliability of the XLamp XR-E LED in a package with 80% smaller footprint. The XLamp XP-C LED continues Cree's history of innovation in LEDs for lighting applications with wide viewing angle, symmetrical package, unlimited floor life and electrically neutral thermal path. Cree XLamp LEDs bring high performance and quality of light to a wide range of lighting applications, including colour-changing lighting, portable and personal lighting, outdoor lighting, indoor directional lighting, commercial lighting and emergency-vehicle lighting.
  • Available in white (2600 to 10,000K CCT), royal blue, blue, green, amber, red-orange, red
  • Maximum drive current up to 500mA
  • Low thermal resistance as low as 10°C/W
  • 110 to 125° Wide viewing angle
  • Unlimited floor life at ≤30°C/85% RH
  • Reflow solderable, JEDEC J-STD-020C compatible
  • Electrically neutral thermal path
  • REACH compliant
  • UL recognized component (E349212)

Applications

Lighting, Industrial, Portable Devices, Commercial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 2/19/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$1.27 $ 1.27
Price for:
Each (Supplied on Cut Tape)
Multiple: 1000 Minimum: 1000
Quantity Price
1000 + $1.27
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.