Low

XBDGRN-00-0000-000000B01 - 

High Brightness LED, XLamp XB-D Series, Green, 535 nm, 135 °, 93.9 lm, 1 A

XBDGRN-00-0000-000000B01 - High Brightness LED, XLamp XB-D Series, Green, 535 nm, 135 °, 93.9 lm, 1 A

The actual product may differ from image shown

Manufacturer:
CREE CREE
Manufacturer Part No:
XBDGRN-00-0000-000000B01
Newark Part No.:
44W5327
Product Range
XLamp XB-D Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
XLamp XB-D Series
:
Green
:
535nm
:
135°
:
93.9lm
:
1A
:
350mA
:
3.3V
:
-
:
3W
:
-
:
MSL 6 - Time on Label
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The XLamp XB-D series LED brings next-generation performance and size to all LED lighting applications. The XB-D's footprint enables smaller designs with densely packed arrays for better light mixing and concentration. The XB-D shares common footprint and uniform package design across all white and colour configurations, simplifying board and optical designs for many LED systems. The XB-D is optimized to dramatically lower system cost in any illumination application, from indoor and outdoor lighting to architectural and transportation lighting.
  • Smallest lighting class LED (2.45 x 2.45mm)
  • XB-D white binned at 85°C, XB-D colour binned at 25°C
  • Up to 136lm/W in cool white (at 85°C, 350mA)
  • 1A Maximum drive current
  • Wide viewing angle from 115° (white) to 140° (red)
  • Reflow solderable, JEDEC J-STD-020C compatible
  • Unlimited floor life at ≤30°C/85% RH
  • Electrically neutral thermal path
  • REACH compliant
  • UL recognized component (E349212)

Applications

Lighting

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

CREE

High Brightness LED, XLamp XB-D Series, Green, 535 nm, 135 °, 93.9 lm, 1 A

1,000 in stock

Each (Supplied on Full Reel)

1000+ $0.828 Promotional price 2000+ $0.828 Promotional price

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

608 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$1.44 $ 1.44
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.44
10 + $1.37
25 + $1.35
50 + $1.33
100 + $1.22
250 + $1.11
500 + $1.04
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 4 questions : 4 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for a suitable driver module which can be used to drive LED (part number XBDGRN-00-0000-000000B01)
1 year, 9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of LED driver which can be used to drive this LED is LDU1416S1000 from XP Power.
1 year, 9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of 3 source lens array which can be used with LED (part number XBDGRN-00-0000-000000B01) so that viewing angle can be reduced to 22°
1 year, 9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 22° lens is C11711_ANNA-40-3-M from Ledil. This Lens can house three XB-D LEDs from Cree and reduces the viewing angle of LED from 135° to 22°.
1 year, 9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of 3 source lens array which can be used with LED (part number XBDGRN-00-0000-000000B01) so that viewing angle can be reduced to 14°
1 year, 9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 14° lens is C10891_GT3-S from Ledil. This Lens can house three XB-D LEDs from Cree and reduces the viewing angle of LED from 135° to 14°.
1 year, 9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of 3 source lens array which can be used with LED (part number XBDGRN-00-0000-000000B01) so that viewing angle can be reduced to 29°
1 year, 9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 29° lens is C11712_ANNA-40-3-W from Ledil. This Lens can house three three XB-D LEDs from Cree and reduces the viewing angle of LED from 135° to 29°.
1 year, 9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:03.829-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_44W5327, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.