Low

CREE  MX6AWT-A1-0000-000BE6  High Brightness LED, XLamp MX-6 Series, Warm White, 120 °, 93.9 lm, 3500 K, 1 A

CREE MX6AWT-A1-0000-000BE6
Technical Data Sheet (1005.16KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
XLamp MX-6 Series
LED Color:
Warm White
Viewing Angle:
120°
Luminous Flux @ Test:
93.9lm
CCT:
3500K
Forward Current If Max:
1A
Forward Voltage @ Test:
3.3V
Forward Current @ Test:
300mA
Packaging:
Tape & Reel
No. of Pins:
2
Opto Case Style:
LCC
SVHC:
To Be Advised
LED Mounting:
SMD

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.