Low

CREE  MPLEZW-A1-R100-0000D040H  HIGH BRIGHTNESS LED NEUTRAL WHITE 900LM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: CREE
  • Newark Part No.: 79R7498
  • Manufacturer Part No MPLEZW-A1-R100-0000D040H

Product Information


  • CCT: 4000K
  • Forward Current @ Test: 150mA
  • Forward Current If Max: 250mA
  • Forward Voltage @ Test: 25V
  • LED Color: White
  • LED Mounting: SMD
  • Luminous Flux @ Test: 1000lm
  • No. of Pins: 6
  • Opto Case Style: -
  • Packaging: Cut Tape
  • Power Dissipation Pd: 11.3W
  • SVHC: To Be Advised
  • Series: XLamp MP-L EasyWhite
  • Viewing Angle: 125°

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  130/1313
  •  131/1311

Availability

Availability: No Longer Manufactured

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There are 6 questions : 6 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Dear Sir/Madam

I would like to purchase the R100-0000D040H product but before I do so I need some information.

Firstly if I submit my order for "1 Cut tape" how many of these LED's do I get?

Secondly, can this R100-0000D040H LED be used for outdoor automotive spotlight purposes?

Thirdly, as this package have 6 connector pins, what would my connections be for straight forward High Power White Light applications? Do I connect the three anode connectors to +25V and the three Cathode connectors to ground?

Lastly, can you please assist with the best driver solution for applications with these LED's, I am planning to use 10 x R100-0000D040H LED's in a "Bar Spotlight" configuration and will power it from the automotive 12V battery in any necessary way needed, eg. Boost converter etc.

Thanks for your assistance, I am eagerly awaiting your soonest reply to submit my order.

Kind Regards.

Johan
2 years, 2 months ago
by
Johannes
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
1.if you placed an order "1 Cut tape" you will received LED Qty -1 nos.

2.This LED can be used for General indoor/outdoor illumination.

3.This LED package have 6 connection pins,3 Anode and 3 Cathode,driver +ve to be connected to Anode of the LED and -ve to cathode of the LED. Driver output should be 25V & 250mA.

4.Newark order code for driver- 34T4717
1 year, 11 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Dear Sir/Madam

I would like to know if the test results for Vf (25V) and If (250mA) are based on series or parallel connection.
Could you please assist with these specifications in order for me to plan my circuit accordingly.

Thank you kindly.

Johan
2 years, 2 months ago
by
Johannes
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
With up to 1500 lumens of light at 250 mA with luminous-flux groups E0

Total Power for all strings @ 250 mA is 19.9W.

Total 3 string you need to connect,you can connect in series or parallel depends on your driver requirement. while doing parallel connection please make sure LED driver should be constant voltage output so it won't affect Vf of LED and in series connection use constant current LED driver so it won't affect IF of LED.
1 year, 11 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of reflector which can be used to reduce the viewing angle of (part number MPLEZW-A1-R100-0000D040H) to 52°
7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of reflector which can be used to reduce the viewing angle of this LED to 52° is C11396_TYRA-W from Ledil.
7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a suitable driver module which can be used to drive LED (part number MPLEZW-A1-R100-0000D040H)
7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of LED driver which can be used to drive this LED is LDU2430S1000-WD from XP Power.
7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of reflector which can be used to reduce the viewing angle of (part number MPLEZW-A1-R100-0000D040H) to 20°
7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of reflector which can be used to reduce the viewing angle of this LED to 20° is C11394_TYRA-S from Ledil.
7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of reflector which can be used to reduce the viewing angle of (part number MPLEZW-A1-R100-0000D040H) to 32°
7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of reflector which can be used to reduce the viewing angle of this LED to 32° is C11395_TYRA-M from Ledil.
7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought