MLESWT-A1-0000-0003E3 - 

High Brightness LED, XLamp ML-E Series, Cool White, 120 °, 45.7 lm, 5000 K, 500 mA

MLESWT-A1-0000-0003E3 - High Brightness LED, XLamp ML-E Series, Cool White, 120 °, 45.7 lm, 5000 K, 500 mA

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Product Range
XLamp ML-E Series
Technical Datasheet:
See all Technical Docs

Product Information

XLamp ML-E Series
Cool White
Cut Tape
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The XLamp ML-E series LED brings lighting-class reliability and performance to 1/2-watt LEDs. The XLamp ML-E LED expands Cree's lighting-class leadership to LED bulbs, linear and distributed lighting applications. With XLamp LED lighting-class reliability, a wide viewing angle, uniform light output and industry-leading chromaticity binning in a 3.5 x 3.5mm package, the XLamp ML-E LED continues Cree's history of segment-focused product innovation in LEDs for lighting applications. The XLamp ML-E LED brings high performance and a smooth look to a wide range of lighting applications, including linear lighting, LED light bulbs, fluorescent retrofits and retail-display lighting.
  • Available in white (2600 to 8300K CCT) and 80-, 85- and 90-CRI minimum
  • Available in royal blue, blue, green, amber and red
  • Available in parallel and series Vf configurations for white and colour
  • ANSI compatible sub-bins
  • 350mA for parallel, 175mA for series, 250mA for royal blue Maximum drive current
  • 120° viewing angle for white, 125° viewing angle for colour
  • Uniform chromaticity profile
  • Electrically neutral thermal path
  • REACH compliant
  • UL recognized component (E349212)


Lighting, Industrial


Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Price For

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,041 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.50 $ 0.50
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.50
10 + $0.475
25 + $0.469
50 + $0.462
100 + $0.425
250 + $0.387
500 + $0.362
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

Browse Q&A
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Can you suggest the part number of 7 source lens array which can be used with LED (part number MLESWT-A1-0000-0003E3) so that viewing angle can be reduced to 49°
1 year, 1 month ago
0out of 0found this question helpful.
Was this helpful?(0)(0)


Suggested part number of 49° lens is C13412_ANNA-40-7-W from Ledil. This Lens can house seven ML-E LEDs from Cree and reduces the viewing angle of LED from 120° to 49°.
1 year, 1 month ago
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:23:07.201-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_88T2751, prod, sort_default
1 of 1


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.