CREE  MLEGRN-A1-0000-000001  High Brightness LED, XLamp ML-E Series, 535 nm, Green, 30.6 lm, 150 mA

CREE MLEGRN-A1-0000-000001

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 88T2743
  • Manufacturer Part No MLEGRN-A1-0000-000001

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Forward Current @ Test: 150mA
  • Forward Current If Max: 500mA
  • Forward Voltage @ Test: 3.45V
  • LED Color: Green
  • LED Mounting: SMD
  • Luminous Flux @ Test: 30.6lm
  • Luminous Intensity @ Test: -
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 4
  • Opto Case Style: LCC
  • Packaging: Cut Tape
  • Product Range: XLamp ML-E Series
  • SVHC: To Be Advised
  • Viewing Angle: 120°
  • Wavelength Typ: 535nm

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability:  285

Available until stock is exhausted


  • 285 in stock for same day shipping

Price for: Cut Tape 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.784 $0.784

Buy

Price

Quantity List Price Your Price
1 - 9 $1.20
10 - 49 $1.16
50 - 99 $1.13
100 - 199 $1.09
200 - 499 $0.983
500+ $0.903
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the part number of 7 source lens array which can be used with LED (part number MLEGRN-A1-0000-000001) so that viewing angle can be reduced to 49°
1 year, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of 49° lens is C13412_ANNA-40-7-W from Ledil. This Lens can house seven ML-E LEDs from Cree and reduces the viewing angle of LED from 125° to 49°.
1 year, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:23:05.991-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_88T2743, prod, sort_default
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
88T2744
MLEGRN-A1-0000-000001

MLEGRN-A1-0000-000001

CREE

High Brightness LED, XLamp ML-E Series, 535 nm, Green, 30.6 lm, 150 mA

0

Price for: Full Reel 1

1400+ $0.893 2800+ $0.621 4200+ $0.588

Buy
    More stock available week commencing 5/2/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought