Low

CREE  MCEEZW-A1-0000-0000H027H  LED, White, SMD, 700 mA, 3.4 V

CREE MCEEZW-A1-0000-0000H027H
Manufacturer:
CREE CREE
Manufacturer Part No:
MCEEZW-A1-0000-0000H027H
Newark Part No.:
86R2557
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

LED Color:
White
LED Mounting:
SMD
Bulb Size:
-
Forward Current If:
700mA
Forward Voltage:
3.4V
Luminous Intensity:
-
Viewing Angle:
110°
Lens Shape:
-
Packaging:
Cut Tape
Product Range:
XLamp MC-E EasyWhite Series
Automotive Qualifications Standard:
-
MSL:
MSL 6 - Time on Label
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 6 - Time on Label
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.