Low

CREE  MCE4CT-A2-0000-00A5AAAA1  LED, HIGH POWER, RED/GREEN/BLUE/WHITE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: CREE
  • Newark Part No.: 15R3931
  • Manufacturer Part No MCE4CT-A2-0000-00A5AAAA1

Product Information


  • CCT: 7000K
  • Forward Current @ Test / Color: 350mA
  • Forward Current Max: 350mA
  • Forward Voltage @ Test: R 2.2V / G 3.4V / B 3.2V / W 3.2V
  • LED Color: Red, Green, Blue, White
  • LED Mounting: SMD
  • Luminous Flux / Color: R 30.6lm, G 67.2lm, B 8.2lm, W 80lm
  • Luminous Flux @ Max / Color: -
  • Luminous Intensity / Color: -
  • MSL: -
  • No. of Pins: 8
  • Opto Case Style: -
  • Packaging: Cut Tape
  • SVHC: To Be Advised
  • Series: XLamp MC-E
  • Viewing Angle: 115°
  • Wavelength / Color: R 630nm, G 535nm, B 465nm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1329
  •  130/1312

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 6/8/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 200

Order multiple quantity: 200

Unit Price: $17.56

Buy

Price

Quantity List Price
100+ $17.56

LED, HIGH POWER, RED/GREEN/BLUE/WHITE; Series:XLamp MC-E; LED Colour:Red, Green, Blue, White; Luminous Flux / Colour:R 30.6lm, G 67.2lm, B 8.2lm, W 80lm; Wavelength / Colour:R 630nm, G 535nm, B 465nm; Viewing Angle:115°; MSL:- ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought