Low

CREE  LMR040-0700-40F8-20100EW  LED MOD, LMR4, EASYWHITE, NEUT WHT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: CREE
  • Newark Part No.: 13T9467
  • Manufacturer Part No LMR040-0700-40F8-20100EW

Product Information


  • CCT: 4000K
  • Forward Current @ Test: -
  • LED Color: Neutral White
  • LED Module Type: Plug & Play
  • Luminous Flux @ Max: 700lm
  • Luminous Flux @ Test: 700lm
  • MSL: -
  • Operating Temperature Max: 50°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • Power Module Configuration: Circular
  • Power Rating: 12W
  • Series: LMR4
  • Supply Voltage: 230V

Availability

Availability:  14

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 8 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $54.61

Buy

Price

Quantity List Price
1 - 1 $54.61
2 - 4 $53.15
5 - 9 $50.95
10 - 24 $49.48
25 - 49 $48.75
50 - 99 $46.92
100 - 249 $45.82
250+ $44.72

Legislation and Environmental


  • Moisture Sensitivity Level: -
  • Weight (kg): 0
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought