Low

CREE  LMR040-0700-27F8-20100EW  LED MOD, LMR4, EASYWHITE, WARM WHT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: CREE
  • Newark Part No.: 13T9462
  • Manufacturer Part No LMR040-0700-27F8-20100EW

Product Information


  • CCT: 2700K
  • Forward Current @ Test: -
  • LED Color: Warm White
  • LED Module Type: Plug & Play
  • Luminous Flux @ Max: 700lm
  • Luminous Flux @ Test: 700lm
  • MSL: -
  • Operating Temperature Max: 50°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • Power Module Configuration: Circular
  • Power Rating: 12W
  • Series: LMR4
  • Supply Voltage: 230V

Availability

Availability:  29

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $52.69

Buy

Price

Quantity List Price
1 - 1 $52.69
2 - 4 $51.28
5 - 9 $49.16
10 - 24 $47.74
25 - 49 $47.03
50 - 99 $45.27
100 - 249 $44.21
250+ $43.14

Legislation and Environmental


  • Moisture Sensitivity Level: -
  • Weight (kg): 0
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought