Low

CREE  LMH020-1250-27G9-300001TW  Downlight, Dome Lens, LED, 15.5 W, 29 VDC, Warm White, 2700 K, 88.2 mm

CREE LMH020-1250-27G9-300001TW
Technical Data Sheet (680.15KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Light Source:
LED
Input Power:
15.5W
Input Voltage:
29VDC
Light Color:
Warm White
Color Temperature Typ:
2700K
Ceiling Hole Dia:
88.2mm
Product Range:
LMH2 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.