Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoCXA1507-0000-000N00F427F
Newark Part No.05W6457
Product RangeXLamp CXA1507 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.250 |
| 250+ | $2.720 |
| 500+ | $2.640 |
Price for:Each
Minimum: 100
Multiple: 100
$325.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCXA1507-0000-000N00F427F
Newark Part No.05W6457
Product RangeXLamp CXA1507 Series
Technical Datasheet
COB ColorWarm White
Color Rendering Index Max80
Power Rating14.8W
Luminous Flux @ Test730lm
Forward Current @ Test200mA
Viewing Angle115°
Forward Voltage VF Typ42V
Nominal CCT (K)2700 K
COB Length15.85mm
COB Width15.85mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test149lm/W
Light Emitting Surface9mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeXLamp CXA1507 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
COB Color
Warm White
Power Rating
14.8W
Forward Current @ Test
200mA
Forward Voltage VF Typ
42V
COB Length
15.85mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
9mm
Lens Shape
Round with Flat Top
Product Range
XLamp CXA1507 Series
Color Rendering Index Max
80
Luminous Flux @ Test
730lm
Viewing Angle
115°
Nominal CCT (K)
2700 K
COB Width
15.85mm
Lumens / Watt @ Current Test
149lm/W
Lens Type
-
Height
1.7mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
