Low

CMF20120D - 

MOSFET Transistor, N Channel, 42 A, 1.2 kV, 80 mohm, 20 V, 2.5 V

CMF20120D - MOSFET Transistor, N Channel, 42 A, 1.2 kV, 80 mohm, 20 V, 2.5 V

The actual product may differ from image shown

Manufacturer:
WOLFSPEED WOLFSPEED
Manufacturer Part No:
CMF20120D
Newark Part No.:
25T0989
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CMF20120D is a 1200V N-channel enhancement mode Z-FET SiC MOSFET designed for solar inverters and power supplies. It features higher system efficiency, reduced cooling requirements and increased system switching frequency.
  • High speed switching with low capacitances
  • High blocking voltage with low RDS(on)
  • Easy to parallel and simple to drive
  • Avalanche ruggedness
  • Resistant to latch-up
  • Halogen-free
  • -5/+25V Gate to source voltage
  • 40K/W Thermal resistance, junction to ambient

Applications

Alternative Energy, Power Management, Motor Drive & Control

Product Information

:
N Channel
:
42A
:
1.2kV
:
80mohm
:
20V
:
2.5V
:
150W
:
TO-247
:
3Pins
:
135°C
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
WOLFSPEED

MOSFET Transistor, N Channel, 31.6 A, 1.2 kV, 0.08 ohm, 20 V, 3.2 V

95 in stock
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $17.58 5+ $16.94 10+ $16.67 25+ $16.46 More Pricing...

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

67W3046 - MOSFET Transistor, N Channel, 31.6 A, 1.2 kV, 0.08 ohm, 20 V, 3.2 V

12X8365 - Power MOSFET, N Channel, 31.6 A, 1.2 kV, 0.08 ohm, 20 V, 3.2 V

No longer stocked:: No Longer Manufactured:: true