Low

CMF10120D - 

Silicon Carbide Power MOSFET, N Channel, 24 A, 1.2 kV, 0.16 ohm, 20 V, 2.4 V

CMF10120D - Silicon Carbide Power MOSFET, N Channel, 24 A, 1.2 kV, 0.16 ohm, 20 V, 2.4 V

The actual product may differ from image shown

Manufacturer:
WOLFSPEED WOLFSPEED
Manufacturer Part No:
CMF10120D
Newark Part No.:
46T8852
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CMF10120D is a Z-FET™ silicon carbide Power MOSFET features N-channel enhancement mode, high speed switching with low capacitance, avalanche ruggedness, easy to parallel and simple to drive, increase system switching frequency.
  • High blocking voltage with low RDS
  • Latch-up-resistant
  • High system efficiency
  • Reduced cooling requirements

Applications

Power Management, Motor Drive & Control

Product Information

:
N Channel
:
24A
:
1.2kV
:
0.16ohm
:
20V
:
2.4V
:
134W
:
TO-247
:
3Pins
:
135°C
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
WOLFSPEED

MOSFET Transistor, N Channel, 17.7 A, 1.2 kV, 0.16 ohm, 20 V, 2.5 V

165 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

26 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$17.58 $ 17.58
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $17.58
5 + $16.94
10 + $16.67
25 + $16.46
50 + $16.24
100 + $16.03