CREE  CLV6A-FKB-CM1Q1H1BB7R3R3  LED, Red, Green, Blue, R 700mcd, G 1.6cd, B 400mcd, 120 °, R 2V, G 3.2V, B 3.2V

CREE CLV6A-FKB-CM1Q1H1BB7R3R3

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 78R6464
  • Manufacturer Part No CLV6A-FKB-CM1Q1H1BB7R3R3

Product Specifications, Documents & More


  • Bulb Size: -
  • Forward Current / Color: R 20mA, G 20mA, B 20mA
  • Forward Voltage / Color: R 2V, G 3.2V, B 3.2V
  • LED Color: Red, Green, Blue
  • LED Mounting: SMD
  • Lens Shape: Round
  • Luminous Intensity / Color: R 700mcd, G 1.6cd, B 400mcd
  • MSL: MSL 5A - 24 hours
  • Packaging: Cut Tape
  • SVHC: To Be Advised
  • Viewing Angle: 120°
  • Wavelength / Color: R 624nm, G 540nm, B 480nm

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/1290
  •  132/1301

Availability

Availability: No Longer Manufactured

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought