Low

CREE  CLV6A-FKB-CK1P1G1BB7R3R3  LED, Red, Green, Blue, SMD, 4.2mm, 120 °, Round, R 20mA, G 20mA, B 20mA

CREE CLV6A-FKB-CK1P1G1BB7R3R3
Manufacturer:
CREE CREE
Manufacturer Part No:
CLV6A-FKB-CK1P1G1BB7R3R3
Newark Part No.:
28X4736
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

LED Color:
Red, Green, Blue
LED Mounting:
SMD
Bulb Size:
4.2mm
Viewing Angle:
120°
Lens Shape:
Round
Forward Current / Color:
R 20mA, G 20mA, B 20mA
Luminous Intensity / Color:
R 1.12cd, G 2.24cd, B 560cd
Forward Voltage / Color:
R 2V, G 3.2V, B 3.2V
Wavelength / Colour:
R 624nm, G 540nm, B 480nm
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 5A - 24 hours
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 5A - 24 hours
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

CLX6A-FKB-CK1P1G1BB7R3R3

IPX6 RGB SMD, Tape & Reel

CREE

0

Price for: Each (Supplied on Full Reel)

2800+ $0.408 8400+ $0.403 22400+ $0.395

Buy