Low

CLP6B-WKW-CD0E0453 - 

LED, Cool White, SMD, 4mm, 50 mA, 3.8 V, 18 cd

CLP6B-WKW-CD0E0453 - LED, Cool White, SMD, 4mm, 50 mA, 3.8 V, 18 cd

The actual product may differ from image shown

Manufacturer:
CREE CREE
Manufacturer Part No:
CLP6B-WKW-CD0E0453
Newark Part No.:
73P7775
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CLP6B-WKW-CD0E0453 is a cool white 3-in-1 SMD LED. This high-reliability and high-brightness LEDs are designed to work in a wide range of environmental conditions and are ideally suited for use in illumination applications. Their wide viewing angle makes these LEDs ideally suited for channel letters or general backlighting and illumination applications. The flattop emitting surface makes it easy for these LEDs to mate with light pipes.
  • 6x5mm Size
  • -40 to +100°C Operation temperature range

Applications

LED Lighting

Product Information

:
Cool White
:
SMD
:
4mm
:
50mA
:
3.8V
:
18cd
:
120°
:
Round
:
-
:
-
:
MSL 5A - 24 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

CREE

LED, Cool White, SMD, 4mm, 50 mA, 3.8 V, 18 cd

1,800 in stock
Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

904 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/21/18
$0.64 $ 0.64
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.64
10 + $0.596
25 + $0.579
50 + $0.561
100 + $0.544
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.