Low

CLM3C-MKW-CWAXB233 - 

LED, Warm White, SMD, 2mm x 2.7mm, 20 mA, 3.2 V, 2.8 cd

CLM3C-MKW-CWAXB233 - LED, Warm White, SMD, 2mm x 2.7mm, 20 mA, 3.2 V, 2.8 cd

The actual product may differ from image shown

Manufacturer:
CREE CREE
Manufacturer Part No:
CLM3C-MKW-CWAXB233
Newark Part No.:
73P7912
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The CLM3C-MKW-CWAXB233 is a warm white PLCC2 1-in-1 SMD LED has high reliability performance and is designed to work under a wide range of environmental conditions. This high reliability feature makes them ideally suited to be used under illumination application conditions. Its wide viewing angle makes this LED ideally suited for channel letter or general backlighting and illumination applications. The flat top emitting surface makes it easy for this LED to mate with light pipes.

Applications

LED Lighting

Product Information

:
Warm White
:
SMD
:
2mm x 2.7mm
:
20mA
:
3.2V
:
2.8cd
:
120°
:
Oval
:
Cut Tape
:
-
:
-
:
MSL 5A - 24 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,230 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/19/18
$0.21 $ 0.21
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.21
10 + $0.196
25 + $0.19
50 + $0.185
100 + $0.179
250 + $0.173
500 + $0.168
1000 + $0.162
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.