Low

CREE  C5SMF-RJS-CT0W0BB2  LED, Screen Master, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 621 nm

CREE C5SMF-RJS-CT0W0BB2
Manufacturer:
CREE CREE
Manufacturer Part No:
C5SMF-RJS-CT0W0BB2
Newark Part No.:
28X4743
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

LED Color:
Red
LED Mounting:
Through Hole
Bulb Size:
T-1 3/4 (5mm)
Forward Current If:
20mA
Forward Voltage:
2.1V
Wavelength Typ:
621nm
Luminous Intensity:
4.18cd
Viewing Angle:
100°
Lens Shape:
Oval
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LED, Screen Master, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 621 nm

CREE

903 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.097 Promotional price 10+ $0.097 Promotional price 50+ $0.097 Promotional price 100+ $0.097 Promotional price More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.