Low

C5SMF-RJS-CT0W0BB2 - 

LED, Screen Master, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 621 nm

C5SMF-RJS-CT0W0BB2 - LED, Screen Master, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 621 nm

The actual product may differ from image shown

Manufacturer:
CREE CREE
Manufacturer Part No:
C5SMF-RJS-CT0W0BB2
Newark Part No.:
08R2866
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The C5SMF-RJS-CT0W0BB2 is a Screen Master® 5mm red Oval LED specifically designed for variable-message signs and passenger-information signs. The oval shaped radiation pattern and high luminous intensity ensure that, this device is excellent for wide-field of-view outdoor applications where a wide viewing angle and readability in sunlight are essential. This lamp is made with an advanced optical-grade epoxy, offering superior high-temperature and high moisture-resistance performance in outdoor signal and sign applications. The encapsulation resin contains anti-UV material in order to reduce the effects of long-term exposure to direct sunlight.
  • 1100 to 4180mcd Luminous intensity
  • -40 to 95°C Operating temperature range

Applications

LED Lighting, Signalling, Imaging, Video & Vision, Industrial

Product Information

:
Red
:
Through Hole
:
T-1 3/4 (5mm)
:
20mA
:
2.1V
:
621nm
:
4.18cd
:
100°
:
Oval
:
Cut Tape
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.