Low

C5SMF-GJS-CV0Y0792 - 

LED, Screen Master, Green, Through Hole, T-1 3/4 (5mm), 20 mA, 3.4 V, 527 nm

CREE C5SMF-GJS-CV0Y0792

The actual product may differ from image shown

Manufacturer:
CREE CREE
Manufacturer Part No:
C5SMF-GJS-CV0Y0792
Newark Part No.:
08R2858
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Green
:
3.4V
:
-
:
Cut Tape
:
527nm
:
Oval
:
T-1 3/4 (5mm)
:
20mA
:
8.2cd
:
-
:
Through Hole
:
100°
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The C5SMF-GJS-CV0Y0792 is a Screen Master® 5mm green Oval LED specifically designed for variable-message signs and passenger-information signs. The oval shaped radiation pattern and high luminous intensity ensure that, this device is excellent for wide-field of-view outdoor applications where a wide viewing angle and readability in sunlight are essential. This lamp is made with an advanced optical-grade epoxy, offering superior high-temperature and high moisture-resistance performance in outdoor signal and sign applications. The encapsulation resin contains anti-UV material in order to reduce the effects of long-term exposure to direct sunlight.
  • 2130 to 8200mcd Luminous intensity
  • -40 to 95°C Operating temperature range

Applications

LED Lighting, Signalling, Imaging, Video & Vision, Industrial

Associated Products

Compare Selected