Low

CREE  C566C-BFS-CS0W0451  LED, Blue, Through Hole, T-1 3/4 (5mm), 20 mA, 3.4 V, 475 nm

CREE C566C-BFS-CS0W0451

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

LED Color:
Blue
LED Mounting:
Through Hole
Bulb Size:
T-1 3/4 (5mm)
Forward Current If:
20mA
Forward Voltage:
3.4V
Wavelength Typ:
475nm
Luminous Intensity:
1.5cd
Viewing Angle:
70°
Lens Shape:
Oval
Packaging:
Each
Product Range:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations