Low

CREE  C535A-WJN-CT0V0231  LED, Cool White, Through Hole, T-1 3/4 (5mm), 20 mA, 3.2 V, 3 cd

CREE C535A-WJN-CT0V0231
Manufacturer:
CREE CREE
Manufacturer Part No:
C535A-WJN-CT0V0231
Newark Part No.:
73P7849
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

LED Color:
Cool White
LED Mounting:
Through Hole
Bulb Size:
T-1 3/4 (5mm)
Forward Current If:
20mA
Forward Voltage:
3.2V
Luminous Intensity:
3cd
Viewing Angle:
110°
Lens Shape:
Round
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LED, Cool White, Through Hole, T-1 3/4 (5mm), 20 mA, 3.2 V, 4.18 cd

CREE

135 in stock

Price for: Each

1+ $0.21 10+ $0.195 100+ $0.179 1000+ $0.16 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.