Low

CREE  C535A-WJN-CS0V0231  LED, Cool White, Through Hole, T-1 3/4 (5mm), 20 mA, 3.2 V, 3 cd

CREE C535A-WJN-CS0V0231
Technical Data Sheet (738.27KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The C535A-WJN-CS0V0231 from Cree is a through hole, round shape white colour LED. This round LED offer superior light output for excellent readability in sunlight and dependable performance. It provides extremely stable light output over long period of time. LED is made with an advanced optical grade epoxy offering high temperature and high moisture resistance.
  • Standard bulb size of T-1 3/4 (5mm)
  • Forward voltage is 3.2V
  • Forward current is 20mA
  • Luminous intensity is 1400mcd
  • Viewing angle is 110°

 

Product Information

LED Color:
Cool White
LED Mounting:
Through Hole
Bulb Size:
T-1 3/4 (5mm)
Forward Current If:
20mA
Forward Voltage:
3.2V
Luminous Intensity:
3cd
Viewing Angle:
110°
Lens Shape:
Round
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • LED Lighting;
  • Portable Devices;
  • Industrial;
  • Consumer Electronics

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.