Low

CREE  C535A-WJN-CS0V0151  LED, Cool White, Through Hole, T-1 3/4 (5mm), 20 mA, 3.2 V, 3 cd

CREE C535A-WJN-CS0V0151
Technical Data Sheet (461.40KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The C535A-WJN-CS0V0151 is a 5mm Round LED in cool white colour. It offers superior light output for excellent readability in sunlight and dependable performance. It provides extremely stable light output over long periods of time. It is made with an advanced optical grade epoxy offering superior high temperature and high moisture resistance performance in lighting and illumination applications.
  • 770 to 3000mcd Luminous intensity

 

Product Information

LED Color:
Cool White
LED Mounting:
Through Hole
Bulb Size:
T-1 3/4 (5mm)
Forward Current If:
20mA
Forward Voltage:
3.2V
Luminous Intensity:
3cd
Viewing Angle:
110°
Lens Shape:
Round
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • LED Lighting;
  • Commercial

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.