Please refer to product description
- Manufacturer:
- CREE
- Newark Part Number:
- 04R6683
- Manufacturer Part No:
- C513A-WSS-CV0Y0151
-
- Technical Data Sheet (890.41KB) EN
- LED, COOL WHITE, T-1 3/4 (5MM), 4CD
- Bulb Size: T-1 3/4 (5mm)
- LED Color: Cool White
- Luminous Intensity: 4cd
- Viewing Angle: 55°
- Forward Current If: 20mA
- Forward Voltage: 3.2V
- LED Mounting: Through Hole
- Lens Shape: Round
- No. of Pins: 2
- RoHS Compliant: Yes
Catalog Page/Catalog Number:
1290 / 1301309 / 129
1330 / 128
Availability
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $0.181
Price
| Qty | Price |
|---|---|
| 1 - 49 | $0.181 |
| 50 - 99 | $0.173 |
| 100 - 499 | $0.166 |
| 500 - 999 | $0.155 |
| 1000 - 1999 | $0.142 |
| 2000 - 4999 | $0.137 |
| 5000 - 9999 | $0.137 |
| 10000+ | $0.137 |
|
|
- RoHS Compliance: Yes


