Low

CREE  C513A-MSS-CV0Y0132  LED, Warm White, Through Hole, T-1 3/4 (5mm), 20 mA, 3.2 V, 4.5 cd

CREE C513A-MSS-CV0Y0132
Manufacturer:
CREE CREE
Manufacturer Part No:
C513A-MSS-CV0Y0132
Newark Part No.:
28T0893
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The C513A-MSS-CV0Y0132 is a warm white Round LED offers superior light output for excellent readability in sunlight and dependable performance. The LED features 55° viewing angle and it provide extremely stable light output over long periods of time. This ...

 

Product Information

LED Color:
Warm White
LED Mounting:
Through Hole
Bulb Size:
T-1 3/4 (5mm)
Forward Current If:
20mA
Forward Voltage:
3.2V
Luminous Intensity:
4.5cd
Viewing Angle:
55°
Lens Shape:
Round
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • LED Lighting;
  • Consumer Electronics

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.