CREE  C503D-WAN-CCBDB232  LED, 5mm, Cool White, 40 cd, 15 °, 20 mA, 3.2 V

CREE C503D-WAN-CCBDB232

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 78R6621
  • Manufacturer Part No C503D-WAN-CCBDB232

Product Specifications, Documents & More


  • Bulb Size: 5mm
  • Forward Current If: 20mA
  • Forward Voltage: 3.2V
  • LED Color: Cool White
  • LED Mounting: Through Hole
  • Lens Shape: Round
  • Luminous Intensity: 40cd
  • MSL: -
  • Packaging: Each
  • SVHC: To Be Advised
  • Viewing Angle: 15°

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 14R7872 - LED, 5mm, Cool White, 40 cd, 15 °, 20 mA, 3.2 V

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
14R7872
C503D-WAN-CCBDB231

C503D-WAN-CCBDB231

CREE

LED, 5mm, Cool White, 40 cd, 15 °, 20 mA, 3.2 V

0

Price for: Each 1

100+ $0.209 1000+ $0.187 2500+ $0.186 10000+ $0.185

Buy
    More stock available week commencing 4/4/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought