Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- CREE
- Newark Part Number:
- 04R6681
- Manufacturer Part No:
- C503C-WAS-CBADA151
-
- Technical Data Sheet (976.68KB) EN
Product Information
- LED, COOL WHITE, T-1 3/4 (5MM), 35CD
- Bulb Size: T-1 3/4 (5mm)
- LED Color: Cool White
- Luminous Intensity: 35cd
- Viewing Angle: 15°
- Forward Current If: 20mA
- Forward Voltage: 3.2V
- LED Mounting: Through Hole
- Lens Shape: Round
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
1290 / 1301309 / 129
1330 / 128
Availability
|
Availability:
N/A
|
Price For: 1 Each
Minimum Order Quantity: 500
Order Multiple Quantity: 500
Price: N/A
Legislation and Environmental
- RoHS Compliance: Yes


