Low

CREE  C503C-WAN-CBADB152  LED, Cool White, Through Hole, 5mm, 20 mA, 3.2 V, 35 cd

CREE C503C-WAN-CBADB152
Manufacturer:
CREE CREE
Manufacturer Part No:
C503C-WAN-CBADB152
Newark Part No.:
28T0873
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

LED Color:
Cool White
LED Mounting:
Through Hole
Bulb Size:
5mm
Forward Current If:
20mA
Forward Voltage:
3.2V
Luminous Intensity:
35cd
Viewing Angle:
15°
Lens Shape:
Round
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.