CREE  C503C-WAN-CBADB151  LED, 5mm, Cool White, 46.1 cd, 15 °, 30 mA, 3.2 V

CREE C503C-WAN-CBADB151

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 28T0872
  • Manufacturer Part No C503C-WAN-CBADB151

Product Information


  • LED Color Cool White
  • LED Mounting Through Hole
  • Bulb Size 5mm
  • Forward Current If 30mA
  • Forward Voltage 3.2V
  • Luminous Intensity 46.1cd
  • Viewing Angle 15°
  • Lens Shape Round
  • Packaging Each
  • Product Range -
  • Power Dissipation Pd 120 mW
  • MSL -
  • SVHC To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1290
  •  132/1301

Availability

Availability: No Longer Manufactured

 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


CREE - C503C-WAN-CBADB151 - LED, COOL WHITE, 5MM, 46.1CD 5 5 1 1
BRIGHT LED These are really bright LEDs, the color rendering described is correct with a little bluish tint to them. Worked great! March 30, 2015
  • 2015-06-11T15:21:35.294-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_28T0872, prod, sort_default
1-1 of 1
Back to top

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought