Low

CREE  C503B-WAN-CBADA231  LED, Cool White, Through Hole, 5mm, 20 mA, 3.2 V, 25 cd

CREE C503B-WAN-CBADA231

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

LED Color:
Cool White
LED Mounting:
Through Hole
Bulb Size:
5mm
Forward Current If:
20mA
Forward Voltage:
3.2V
Luminous Intensity:
25cd
Viewing Angle:
15°
Lens Shape:
Round
Packaging:
Each
Product Range:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes

Substitutes

LED, Cool White, Through Hole, T-1 3/4 (5mm), 20 mA, 3.2 V, 46.1 cd

CREE

Awaiting Delivery

Price for: Each

1+ $0.45 250+ $0.34 500+ $0.303 1000+ $0.273 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations