CREE  C503B-WAN-CBADA152  LED, 5mm, Cool White, 25 cd, 15 °, 20 mA, 3.2 V

CREE C503B-WAN-CBADA152

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 28T0865
  • Manufacturer Part No C503B-WAN-CBADA152

Product Specifications, Documents & More


  • Bulb Size: 5mm
  • Forward Current If: 20mA
  • Forward Voltage: 3.2V
  • LED Color: Cool White
  • LED Mounting: Through Hole
  • Lens Shape: Round
  • Luminous Intensity: 25cd
  • MSL: -
  • Packaging: Each
  • SVHC: To Be Advised
  • Viewing Angle: 15°

Availability

Availability:  2


  • 2 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/21/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.22 $0.22

Buy

Price

Quantity List Price
1 - 9 $0.22
10 - 99 $0.204
100 - 999 $0.189
1000 - 2499 $0.169
2500 - 9999 $0.168
10000 - 24999 $0.167
25000 - 49999 $0.16
50000+ $0.138
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought