Low

CREE  C503B-WAN-CBADA151  LED, Cool White, Through Hole, 5mm, 20 mA, 3.2 V, 25 cd

CREE C503B-WAN-CBADA151
Manufacturer:
CREE CREE
Manufacturer Part No:
C503B-WAN-CBADA151
Newark Part No.:
28T0864
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The C503B-WAN-CBADA151 is a 5mm Round LED offer superior light output for excellent readability in sunlight and dependable performance. It provides extremely stable light output over long periods of time. This lamp is made with an advanced optical grade epoxy offering superior high temperature and high moisture resistance performance in lighting and illumination applications. It is suitable for torch, light strip, channel letter and retail display lighting.
  • 5V Reverse voltage
  • 100mW Power dissipation
  • -40 to 95°C Operating temperature range

 

Product Information

LED Color:
Cool White
LED Mounting:
Through Hole
Bulb Size:
5mm
Forward Current If:
20mA
Forward Voltage:
3.2V
Luminous Intensity:
25cd
Viewing Angle:
15°
Lens Shape:
Round
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Lighting;
  • Commercial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LED, Cool White, Through Hole, T-1 3/4 (5mm), 20 mA, 3.2 V, 46.1 cd

CREE

328 in stock

Price for: Each

1+ $0.22 10+ $0.204 100+ $0.187 1000+ $0.168 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.