Low

CREE  C503B-RAN-CY0B0AA2  LED, Red, Through Hole, 5mm, 20 mA, 2.1 V, 624 nm

CREE C503B-RAN-CY0B0AA2
Manufacturer:
CREE CREE
Manufacturer Part No:
C503B-RAN-CY0B0AA2
Newark Part No.:
08R2970
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The C503B-RAN-CY0B0AA2 is a red Round LED offers superior light output for excellent readability in sunlight and dependable performance. The LED features 15° viewing angle and it provides extremely stable light output over long periods of time. This lamp i...

 

Product Information

LED Color:
Red
LED Mounting:
Through Hole
Bulb Size:
5mm
Forward Current If:
20mA
Forward Voltage:
2.1V
Wavelength Typ:
624nm
Luminous Intensity:
12cd
Viewing Angle:
15°
Lens Shape:
Round
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • LED Lighting;
  • Consumer Electronics

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.