Low

C503B-RAN-CY0B0AA1 - 

LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 624 nm

C503B-RAN-CY0B0AA1 - LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 624 nm

The actual product may differ from image shown

Manufacturer:
CREE CREE
Manufacturer Part No:
C503B-RAN-CY0B0AA1
Newark Part No.:
08R2969
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The C503B-RAN-CY0B0AA1 is a 15° red 5mm Round LED offers superior light output for excellent readability in sunlight and dependable performance. It provides and extremely stable light output over long periods of time. This lamp is made with an advanced optical-grade epoxy offering superior high-temperature and high moisture-resistance performance in outdoor signal and sign applications.
  • RA bin color

Applications

LED Lighting, Signal Processing

Product Information

:
Red
:
Through Hole
:
T-1 3/4 (5mm)
:
20mA
:
2.1V
:
624nm
:
23.5cd
:
15°
:
Round
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.