Low

C503B-GAS-CB0F0791 - 

LED, Green, Through Hole, T-1 3/4 (5mm), 20 mA, 3.2 V, 535 nm

C503B-GAS-CB0F0791 - LED, Green, Through Hole, T-1 3/4 (5mm), 20 mA, 3.2 V, 535 nm

The actual product may differ from image shown

Manufacturer:
CREE CREE
Manufacturer Part No:
C503B-GAS-CB0F0791
Newark Part No.:
04R6677
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The C503B-GAS-CB0F0791 is a green Round LED offers superior light output for excellent readability in sunlight and dependable performance. The LED features 15° viewing angle and it provides extremely stable light output over long periods of time. This lamp is made with an advanced optical-grade epoxy offering superior high-temperature and high moisture-resistance performance in outdoor signal and sign applications.

Applications

LED Lighting, Consumer Electronics

Product Information

:
Green
:
Through Hole
:
T-1 3/4 (5mm)
:
20mA
:
3.2V
:
535nm
:
34cd
:
15°
:
Round
:
Each
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

CREE

LED, Green, Through Hole, 5mm, 20 mA, 3.2 V, 527 nm

137 in stock

Each

1+ $0.25 10+ $0.227 100+ $0.207 500+ $0.198 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

932 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/1/18
$0.25 $ 0.25
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.25
10 + $0.227
100 + $0.207
500 + $0.198
1000 + $0.188
2500 + $0.186
10000 + $0.183
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.