CREE  C503B-BCS-CV0Z0461  LED, Blue, T-1 3/4 (5mm), 480 nm, 3.2 V, 20 mA, 4.1 cd

CREE C503B-BCS-CV0Z0461

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 04R6675
  • Manufacturer Part No C503B-BCS-CV0Z0461

Product Overview


The C503B-BCS-CV0Z0461 from Cree is a through hole round LED. This LED offer superior light output for excellent readability, provide extremely stable light output over long period of time. LED is made with an advanced optical grade epoxy offering superior high temperature and high moisture resistance performance in outdoor signal and sign applications.
  • Blue colour LED
  • Standard bulb size is T-1 3/4 (5mm)
  • Maximum luminous intensity of 12000mcd
  • Maximum wavelength of 480nm
  • Forward voltage of 3.2V
  • Forward current of 20mA
  • Viewing angle of 30°

Applications

LED Lighting; Portable Devices; Industrial; Consumer Electronics
Back to top

Product Specifications, Documents & More


  • Bulb Size: T-1 3/4 (5mm)
  • Forward Current If: 20mA
  • Forward Voltage: 3.2V
  • LED Color: Blue
  • LED Mounting: Through Hole
  • Lens Shape: Round
  • Luminous Intensity: 4.1cd
  • MSL: -
  • Packaging: Each
  • SVHC: To Be Advised
  • Viewing Angle: 30°
  • Wavelength Typ: 480nm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1290
  •  132/1301

Availability

Availability:  2,928


  • 2,928 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/28/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.21 $0.21

Buy

Price

Quantity List Price
1 - 9 $0.21
10 - 99 $0.195
100 - 999 $0.18
1000 - 2499 $0.161
2500 - 9999 $0.16
10000 - 24999 $0.159
25000 - 49999 $0.153
50000+ $0.132
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought