Low

C503B-ABN-CW0Z0251 - 

LED, Amber, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 596 nm

C503B-ABN-CW0Z0251 - LED, Amber, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 596 nm

The actual product may differ from image shown

Manufacturer:
CREE CREE
Manufacturer Part No:
C503B-ABN-CW0Z0251
Newark Part No.:
73P7938
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The C503B-ABN-CW0Z0251 is a 5mm amber Round LED offers superior light output for excellent readability in sunlight and dependable performance. It provides extremely stable light output over long periods of time. This lamp is made with an advanced optical-grade epoxy, offering superior high-temperature and high moisture-resistance performance in outdoor signal and sign applications.
  • 3000 to 12000mcd Luminous intensity
  • -40 to 100°C Operating temperature range

Applications

LED Lighting, Signalling, Imaging, Video & Vision, Industrial

Product Information

:
Amber
:
Through Hole
:
T-1 3/4 (5mm)
:
20mA
:
2.1V
:
596nm
:
5cd
:
23°
:
Round
:
Each
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

150 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/19/18
$0.154 $ 0.15
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.154
10 + $0.14
100 + $0.128
500 + $0.122
1000 + $0.115
2500 + $0.114
10000 + $0.112
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.