Low

C4SMF-RJS-CT0W0BB2 - 

LED, Screen Master, Red, Through Hole, 4mm, 20 mA, 2.1 V, 621 nm

CREE C4SMF-RJS-CT0W0BB2

The actual product may differ from image shown

Manufacturer:
CREE CREE
Manufacturer Part No:
C4SMF-RJS-CT0W0BB2
Newark Part No.:
08R2818
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Red
:
2.1V
:
-
:
Cut Tape
:
621nm
:
Oval
:
4mm
:
20mA
:
4.18cd
:
-
:
Through Hole
:
100°
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The C4SMF-RJS-CT0W0BB2 is a Screen Master® 4mm red Oval LED specifically designed for variable-message signs and passenger-information signs. The oval shaped radiation pattern and high luminous intensity ensure that, this device is excellent for wide-field of view outdoor applications where a wide viewing angle and readability in sunlight are essential. This lamp is made with an advanced optical-grade epoxy, offering superior high-temperature and high moisture-resistance performance in outdoor signal and sign applications. The encapsulation resin contains anti-UV material in order to reduce the effects of long-term exposure to direct sunlight.
  • 1100 to 4180mcd Luminous intensity
  • -40 to 95°C Operating temperature range

Applications

LED Lighting, Signalling, Imaging, Video & Vision, Industrial