CREE  C4SMF-RJS-CT0W0BB2  LED, Screen Master, Red, 4mm, 621 nm, 2.1 V, 20 mA, 4.18 cd

CREE C4SMF-RJS-CT0W0BB2

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 28X4740
  • Manufacturer Part No C4SMF-RJS-CT0W0BB2

Product Specifications, Documents & More


  • Bulb Size: 4mm
  • Forward Current If: 20mA
  • Forward Voltage: 2.1V
  • LED Color: Red
  • LED Mounting: Through Hole
  • Lens Shape: Oval
  • Luminous Intensity: 4.18cd
  • MSL: -
  • Packaging: Tape & Reel
  • SVHC: To Be Advised
  • Viewing Angle: 100°
  • Wavelength Typ: 621nm

Availability

Availability:
 
Check stock and lead times
    More stock available week commencing 3/21/16

Contact me when back in stock

Substitutes

  • 08R2818 - LED, Screen Master, Red, 4mm, 621 nm, 2.1 V, 20 mA, 4.18 cd

Price for: Full Reel 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Price: $0.118 $0.118

Buy

Price

Quantity List Price
3000 - 23999 $0.118
24000 - 44999 $0.117
45000+ $0.114
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
08R2818
C4SMF-RJS-CT0W0BB2

C4SMF-RJS-CT0W0BB2

CREE

LED, Screen Master, Red, 4mm, 621 nm, 2.1 V, 20 mA, 4.18 cd

1,703 

Price for: Cut Tape 1

1+ $0.094 Promotional price 10+ $0.094 Promotional price 50+ $0.094 Promotional price 100+ $0.094 Promotional price

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/21/16

Associated Products


Customers Also Bought