Low

CREE  C4SMF-GJS-CV0Y0792  LED, Screen Master, Green, Through Hole, 4mm, 20 mA, 3.4 V, 527 nm

 

Product Information

LED Color:
Green
LED Mounting:
Through Hole
Bulb Size:
4mm
Forward Current If:
20mA
Forward Voltage:
3.4V
Wavelength Typ:
527nm
Luminous Intensity:
8.2cd
Viewing Angle:
105°
Lens Shape:
Oval
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.