Low

CREE  C4SMF-BJS-CR0U0452  LED, Screen Master, Blue, Through Hole, 4mm, 20 mA, 3.4 V, 470 nm

CREE C4SMF-BJS-CR0U0452
Manufacturer:
CREE CREE
Manufacturer Part No:
C4SMF-BJS-CR0U0452
Newark Part No.:
08R2802
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

LED Color:
Blue
LED Mounting:
Through Hole
Bulb Size:
4mm
Forward Current If:
20mA
Forward Voltage:
3.4V
Wavelength Typ:
470nm
Luminous Intensity:
2.13cd
Viewing Angle:
105°
Lens Shape:
Oval
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.